PFE5KR330E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PFR5K11R0

DigiKey Part Number
PFR5K11R0-ND
Manufacturer
Manufacturer Product Number
PFR5K11R0
Description
RES CHAS MNT 11 OHM 10% 757W
Customer Reference
Detailed Description
11 Ohms ±10% 757W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
11 Ohms
Tolerance
±10%
Power (Watts)
757W
Composition
Wirewound
Temperature Coefficient
±500ppm/°C
Operating Temperature
-55°C ~ 350°C
Features
-
Coating, Housing Type
Ceramic
Mounting Feature
Brackets
Size / Dimension
-
Height - Seated (Max)
-
Lead Style
Solder Lugs
Package / Case
Radial, Tubular
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.