RW3R0 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RW3R0DBR010JE

DigiKey Part Number
RW3R0DBR010JE-ND
Manufacturer
Manufacturer Product Number
RW3R0DBR010JE
Description
RES 0.01 OHM 5% 3W J LEAD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
10 mOhms ±5% 3W Chip Resistor 6327 J-Lead Current Sense Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RW3R0DBR010JE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
-
Operating Temperature
-55°C ~ 150°C
Package / Case
6327 J-Lead
Supplier Device Package
Size / Dimension
0.625" L x 0.273" W (15.88mm x 6.93mm)
Height - Seated (Max)
0.231" (5.87mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 149
Check for Additional Incoming Stock
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.3.64000Fr.3.64
10Fr.2.45900Fr.24.59
25Fr.2.14040Fr.53.51
50Fr.1.94080Fr.97.04
100Fr.1.77100Fr.177.10
300Fr.1.55260Fr.465.78
500Fr.1.46874Fr.734.37
1,000Fr.1.36994Fr.1,369.94
5,000Fr.1.19419Fr.5,970.95
Manufacturers Standard Package
Unit Price without VAT:Fr.3.64000
Unit Price with VAT:Fr.3.93484