TA1K0PHxxR0K(E)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TA1K0PH25R0KE

DigiKey Part Number
TA1K0PH25R0KE-ND
Manufacturer
Manufacturer Product Number
TA1K0PH25R0KE
Description
RES CHAS MNT 25 OHM 10% 1000W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
25 Ohms ±10% 1000W Thick Film Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
25 Ohms
Tolerance
±10%
Power (Watts)
1000W
Composition
Thick Film
Temperature Coefficient
±250ppm/°C
Operating Temperature
-55°C ~ 85°C
Features
Moisture Resistant
Coating, Housing Type
Epoxy Coated
Mounting Feature
Flanges
Size / Dimension
3.000" L x 3.000" W (76.20mm x 76.20mm)
Height - Seated (Max)
1.548" (39.31mm)
Lead Style
#10-32 Threaded
Package / Case
Box
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.204.10000Fr.204.10
10Fr.157.03000Fr.1,570.30
25Fr.144.33720Fr.3,608.43
50Fr.136.40240Fr.6,820.12
Manufacturers Standard Package
Unit Price without VAT:Fr.204.10000
Unit Price with VAT:Fr.220.63210