
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Resistance  | 750 Ohms  | |
Tolerance  | ±10%  | |
Power (Watts)  | 2000W  | |
Composition  | Thick Film  | |
Temperature Coefficient  | ±250ppm/°C  | |
Operating Temperature  | -55°C ~ 85°C  | |
Features  | Moisture Resistant  | |
Coating, Housing Type  | Epoxy Coated  | |
Mounting Feature  | Flanges  | |
Size / Dimension  | 3.000" L x 3.000" W (76.20mm x 76.20mm)  | |
Height - Seated (Max)  | 1.548" (39.31mm)  | |
Lead Style  | #10-32 Threaded  | |
Package / Case  | Box  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.201.59000 | Fr.201.59 | 
| 10 | Fr.190.94200 | Fr.1,909.42 | 
| 25 | Fr.188.49000 | Fr.4,712.25 | 
| Unit Price without VAT: | Fr.201.59000 | 
|---|---|
| Unit Price with VAT: | Fr.217.91879 | 

