TKH45P1R50FE-TR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Ohmite
In Stock: 0
Unit Price: Fr.7.18000
Datasheet
TKH Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TKH45P1R50FE-TR

DigiKey Part Number
TKH45P1R50FETR-ND - Tape & Reel (TR)
TKH45P1R50FECT-ND - Cut Tape (CT)
TKH45P1R50FEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TKH45P1R50FE-TR
Description
RES 1.5 OHM 1% 45W TO252
Customer Reference
Detailed Description
1.5 Ohms ±1% 45W Chip Resistor PFC10 (TO-126 SMT) Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
TKH45P1R50FE-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
PFC10 (TO-126 SMT)
Supplier Device Package
Size / Dimension
0.472" L x 0.323" W (12.00mm x 8.20mm)
Height - Seated (Max)
0.039" (1.00mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes