50 mOhms ±5% 45W Chip Resistor PFC10 (TO-126 SMT) Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TKH45PR050JE-TR

DigiKey Part Number
TKH45PR050JETR-ND - Tape & Reel (TR)
TKH45PR050JECT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TKH45PR050JE-TR
Description
RES 0.05 OHM 5% 45W PFC10
Customer Reference
Detailed Description
50 mOhms ±5% 45W Chip Resistor PFC10 (TO-126 SMT) Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
TKH45PR050JE-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
PFC10 (TO-126 SMT)
Part Status
Obsolete
Supplier Device Package
Resistance
Size / Dimension
0.472" L x 0.323" W (12.00mm x 8.20mm)
Tolerance
Height - Seated (Max)
0.039" (1.00mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.