100 mOhms ±5% 45W Chip Resistor PFC10 (TO-126 SMT) Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TKH45PR100JE-TR

DigiKey Part Number
TKH45PR100JETR-ND - Tape & Reel (TR)
TKH45PR100JECT-ND - Cut Tape (CT)
TKH45PR100JEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TKH45PR100JE-TR
Description
RES 0.1 OHM 5% 45W PFC10
Customer Reference
Detailed Description
100 mOhms ±5% 45W Chip Resistor PFC10 (TO-126 SMT) Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
TKH45PR100JE-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
PFC10 (TO-126 SMT)
Part Status
Obsolete
Supplier Device Package
Resistance
Size / Dimension
0.472" L x 0.323" W (12.00mm x 8.20mm)
Tolerance
Height - Seated (Max)
0.039" (1.00mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PFC10-0R1F1Riedon products by Bourns1,000696-1405-2-NDFr.2.63884Similar
In-Stock: 1
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
500Fr.4.19950Fr.2,099.75
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.7.21000Fr.7.21
Digi-Reel®
QuantityUnit PriceExt Price
1Fr.6.22000Fr.6.22
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Unit Price without VAT:Fr.6.22000
Unit Price with VAT:Fr.6.72382