
TKH45PR100JE-TR | |
|---|---|
DigiKey Part Number | TKH45PR100JETR-ND - Tape & Reel (TR) TKH45PR100JECT-ND - Cut Tape (CT) TKH45PR100JEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TKH45PR100JE-TR |
Description | RES 0.1 OHM 5% 45W PFC10 |
Customer Reference | |
Detailed Description | 100 mOhms ±5% 45W Chip Resistor PFC10 (TO-126 SMT) Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | TKH45PR100JE-TR Models |
Category | Features Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case PFC10 (TO-126 SMT) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.472" L x 0.323" W (12.00mm x 8.20mm) |
Tolerance | Height - Seated (Max) 0.039" (1.00mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PFC10-0R1F1 | Riedon products by Bourns | 1,000 | 696-1405-2-ND | Fr.2.63884 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | Fr.4.19950 | Fr.2,099.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.7.21000 | Fr.7.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.6.22000 | Fr.6.22 |
| Unit Price without VAT: | Fr.6.22000 |
|---|---|
| Unit Price with VAT: | Fr.6.72382 |

