500 mOhms ±5% 45W Chip Resistor PFC10 (TO-126 SMT) Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TKH45PR500JE-TR

DigiKey Part Number
TKH45PR500JETR-ND - Tape & Reel (TR)
TKH45PR500JECT-ND - Cut Tape (CT)
TKH45PR500JEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TKH45PR500JE-TR
Description
RES 0.5 OHM 5% 45W PFC10
Customer Reference
Detailed Description
500 mOhms ±5% 45W Chip Resistor PFC10 (TO-126 SMT) Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
TKH45PR500JE-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
PFC10 (TO-126 SMT)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.472" L x 0.323" W (12.00mm x 8.20mm)
Tolerance
Height - Seated (Max)
0.039" (1.00mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 97
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.7.21000Fr.7.21
10Fr.5.77500Fr.57.75
25Fr.5.44720Fr.136.18
50Fr.5.25720Fr.262.86
100Fr.5.10600Fr.510.60
250Fr.5.08932Fr.1,272.33
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Unit Price without VAT:Fr.7.21000
Unit Price with VAT:Fr.7.79401