New Product
Image for TSM4525R0FE-TR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSM4525R0FE-TR

DigiKey Part Number
273-TSM4525R0FE-TR-ND - Tape & Reel (TR)
273-TSM4525R0FE-TRCT-ND - Cut Tape (CT)
273-TSM4525R0FE-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSM4525R0FE-TR
Description
45W THICK FILM RESISTOR TO-252
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
25 Ohms ±1% 45W Chip Resistor PFC10 (TO-126 SMT) Pulse Withstanding Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
PFC10 (TO-126 SMT)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.472" L x 0.327" W (12.00mm x 8.30mm)
Tolerance
Height - Seated (Max)
0.039" (1.00mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 500
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.8.40000Fr.8.40
10Fr.6.81700Fr.68.17
25Fr.6.45480Fr.161.37
50Fr.6.24500Fr.312.25
100Fr.6.11430Fr.611.43
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500Fr.5.80922Fr.2,904.61
1,000Fr.5.73065Fr.5,730.65
Manufacturers Standard Package
Unit Price without VAT:Fr.8.40000
Unit Price with VAT:Fr.9.08040