
TSM452K50FE-TR | |
|---|---|
DigiKey Part Number | 273-TSM452K50FE-TR-ND - Tape & Reel (TR) 273-TSM452K50FE-TRCT-ND - Cut Tape (CT) 273-TSM452K50FE-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSM452K50FE-TR |
Description | 45W THICK FILM RESISTOR TO-252 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.5 kOhms ±1% 45W Chip Resistor PFC10 (TO-126 SMT) Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Category | Features Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case PFC10 (TO-126 SMT) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.472" L x 0.327" W (12.00mm x 8.30mm) |
Tolerance | Height - Seated (Max) 0.039" (1.00mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TSM552K50FE-TR | Ohmite | 500 | 273-TSM552K50FE-TRCT-ND | Fr.10.84000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.8.40000 | Fr.8.40 |
| 10 | Fr.6.81700 | Fr.68.17 |
| 25 | Fr.6.45480 | Fr.161.37 |
| 50 | Fr.6.24500 | Fr.312.25 |
| 100 | Fr.6.11430 | Fr.611.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | Fr.5.80922 | Fr.2,904.61 |
| 1,000 | Fr.5.73065 | Fr.5,730.65 |
| Unit Price without VAT: | Fr.8.40000 |
|---|---|
| Unit Price with VAT: | Fr.9.08040 |

