
TSM55300RFE-TR | |
|---|---|
DigiKey Part Number | 273-TSM55300RFE-TR-ND - Tape & Reel (TR) 273-TSM55300RFE-TRCT-ND - Cut Tape (CT) 273-TSM55300RFE-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSM55300RFE-TR |
Description | 55W THICK FILM RESISTOR TO-263 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 300 Ohms ±1% 45W Chip Resistor PFC10 (TO-126 SMT) Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Category | Features Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case PFC10 (TO-126 SMT) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.472" L x 0.327" W (12.00mm x 8.30mm) |
Tolerance | Height - Seated (Max) 0.039" (1.00mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.9.93000 | Fr.9.93 |
| 10 | Fr.8.17200 | Fr.81.72 |
| 25 | Fr.7.76840 | Fr.194.21 |
| 50 | Fr.7.53440 | Fr.376.72 |
| 100 | Fr.7.46110 | Fr.746.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | Fr.7.04836 | Fr.3,524.18 |
| 1,000 | Fr.6.96072 | Fr.6,960.72 |
| Unit Price without VAT: | Fr.9.93000 |
|---|---|
| Unit Price with VAT: | Fr.10.73433 |

