New Product
Image for TSM55300RFE-TR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSM55300RFE-TR

DigiKey Part Number
273-TSM55300RFE-TR-ND - Tape & Reel (TR)
273-TSM55300RFE-TRCT-ND - Cut Tape (CT)
273-TSM55300RFE-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSM55300RFE-TR
Description
55W THICK FILM RESISTOR TO-263
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
300 Ohms ±1% 45W Chip Resistor PFC10 (TO-126 SMT) Pulse Withstanding Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
PFC10 (TO-126 SMT)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.472" L x 0.327" W (12.00mm x 8.30mm)
Tolerance
Height - Seated (Max)
0.039" (1.00mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 500
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.9.93000Fr.9.93
10Fr.8.17200Fr.81.72
25Fr.7.76840Fr.194.21
50Fr.7.53440Fr.376.72
100Fr.7.46110Fr.746.11
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500Fr.7.04836Fr.3,524.18
1,000Fr.6.96072Fr.6,960.72
Manufacturers Standard Package
Unit Price without VAT:Fr.9.93000
Unit Price with VAT:Fr.10.73433