WHC-WNC15RFE-T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WHC-WNC15RFE-T
WHC15RFET

WHC15RFET

DigiKey Part Number
WHC15RFETR-ND - Tape & Reel (TR)
WHC15RFECT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
WHC15RFET
Description
RES 15 OHM 1% 2W AXIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
15 Ohms ±1% 2W Through Hole Resistor Axial Wirewound
Datasheet
 Datasheet
EDA/CAD Models
WHC15RFET Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±20ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.180" Dia x 0.449" L (4.57mm x 11.40mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,287
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.1.48000Fr.1.48
10Fr.0.98100Fr.9.81
25Fr.0.84400Fr.21.10
50Fr.0.75880Fr.37.94
100Fr.0.68590Fr.68.59
250Fr.0.60612Fr.151.53
500Fr.0.55620Fr.278.10
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000Fr.0.51377Fr.513.77
2,000Fr.0.47774Fr.955.48
3,000Fr.0.45923Fr.1,377.69
5,000Fr.0.43830Fr.2,191.50
7,000Fr.0.42582Fr.2,980.74
10,000Fr.0.41364Fr.4,136.40
12,000Fr.0.40780Fr.4,893.60
Manufacturers Standard Package
Unit Price without VAT:Fr.1.48000
Unit Price with VAT:Fr.1.59988