


WNC1K0FET | |
|---|---|
DigiKey Part Number | WNC1K0FETR-ND - Tape & Reel (TR) WNC1K0FECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | WNC1K0FET |
Description | RES 1K OHM 1% 2W AXIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 2W Through Hole Resistor Axial Non-Inductive Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | WNC1K0FET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Non-Inductive | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.180" Dia x 0.449" L (4.57mm x 11.40mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.82000 | Fr.2.82 |
| 10 | Fr.1.89200 | Fr.18.92 |
| 25 | Fr.1.64120 | Fr.41.03 |
| 50 | Fr.1.48440 | Fr.74.22 |
| 100 | Fr.1.35070 | Fr.135.07 |
| 250 | Fr.1.20452 | Fr.301.13 |
| 500 | Fr.1.11306 | Fr.556.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.1.03534 | Fr.1,035.34 |
| 2,000 | Fr.0.96933 | Fr.1,938.66 |
| 3,000 | Fr.0.93545 | Fr.2,806.35 |
| 5,000 | Fr.0.89711 | Fr.4,485.55 |
| 7,000 | Fr.0.87427 | Fr.6,119.89 |
| Unit Price without VAT: | Fr.2.82000 |
|---|---|
| Unit Price with VAT: | Fr.3.04842 |

