
OWICM1006T-471 | |
|---|---|
DigiKey Part Number | 3949-OWICM1006T-471TR-ND - Tape & Reel (TR) 3949-OWICM1006T-471CT-ND - Cut Tape (CT) 3949-OWICM1006T-471DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OWICM1006T-471 |
Description | CMC 470UH 1.6A 2LN 1.75 KOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 470 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 1.75 kOhms @ 5 MHz 1.6A DCR 65mOhm |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ole Wolff Electronics Inc | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power, Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 1.75 kOhms @ 5 MHz | |
Inductance @ Frequency | 470 µH @ 100 kHz | |
Current Rating (Max) | 1.6A | |
DC Resistance (DCR) (Max) | 65mOhm | |
Voltage Rating - DC | 80V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.394" L x 0.343" W (10.00mm x 8.70mm) | |
Height (Max) | 0.256" (6.50mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.96000 | Fr.0.96 |
| 10 | Fr.0.79000 | Fr.7.90 |
| 25 | Fr.0.73120 | Fr.18.28 |
| 50 | Fr.0.68920 | Fr.34.46 |
| 100 | Fr.0.64990 | Fr.64.99 |
| 250 | Fr.0.60124 | Fr.150.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | Fr.0.56692 | Fr.283.46 |
| 1,000 | Fr.0.53460 | Fr.534.60 |
| 1,500 | Fr.0.51657 | Fr.774.85 |
| 2,500 | Fr.0.49474 | Fr.1,236.85 |
| 3,500 | Fr.0.48088 | Fr.1,683.08 |
| 5,000 | Fr.0.46662 | Fr.2,333.10 |
| 12,500 | Fr.0.46000 | Fr.5,750.00 |
| Unit Price without VAT: | Fr.0.96000 |
|---|---|
| Unit Price with VAT: | Fr.1.03776 |

