
OWINR6045-220 | |
|---|---|
DigiKey Part Number | 3949-OWINR6045-220TR-ND - Tape & Reel (TR) 3949-OWINR6045-220CT-ND - Cut Tape (CT) 3949-OWINR6045-220DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OWINR6045-220 |
Description | FIXED IND 22UH 2.05A 116 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 22 µH Semi-Shielded Molded Inductor 2.05 A 116mOhm Horizontal, 2 PC Pad |
Datasheet | Datasheet |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 116mOhm |
Series | Frequency - Self Resonant 16MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Horizontal, 2 PC Pad |
Current Rating (Amps) | Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm) |
Current - Saturation (Isat) 2.9A | Height - Seated (Max) 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.33000 | Fr.0.33 |
| 10 | Fr.0.27400 | Fr.2.74 |
| 100 | Fr.0.22560 | Fr.22.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.18554 | Fr.185.54 |
| 2,000 | Fr.0.17495 | Fr.349.90 |
| 3,000 | Fr.0.16905 | Fr.507.15 |
| 5,000 | Fr.0.16189 | Fr.809.45 |
| 7,000 | Fr.0.15735 | Fr.1,101.45 |
| 10,000 | Fr.0.15268 | Fr.1,526.80 |
| Unit Price without VAT: | Fr.0.33000 |
|---|---|
| Unit Price with VAT: | Fr.0.35673 |

