
OWTR-EF16H242 | |
|---|---|
DigiKey Part Number | 3949-OWTR-EF16H242-ND |
Manufacturer | |
Manufacturer Product Number | OWTR-EF16H242 |
Description | TRANSFORMER FLYBACK AC/DC CONV 2 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For For AC/DC Converters SMPS Transformer 4000VAC Isolation Through Hole |
Datasheet | Datasheet |
Category | Voltage - Primary 85 ~ 272V |
Manufacturer Ole Wolff Electronics Inc | Voltage - Auxiliary 12V |
Series | Voltage - Isolation 4000VAC |
Packaging Tray | Inductance @ Frequency 2.38mH @ 10kHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type For AC/DC Converters | Mounting Type Through Hole |
Applications Flyback Converters | Size / Dimension 0.960" L x 0.800" W (24.38mm x 20.32mm) |
Intended Chipset VIPER17L | Height - Seated (Max) 0.630" (16.00mm) |
Chipset Manufacturer STMicroelectronics | Footprint 0.669" L x 0.196" W (17.00mm x 5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.4.32000 | Fr.4.32 |
| 10 | Fr.3.90300 | Fr.39.03 |
| 25 | Fr.3.74560 | Fr.93.64 |
| 50 | Fr.3.62980 | Fr.181.49 |
| 100 | Fr.3.51730 | Fr.351.73 |
| 250 | Fr.3.37316 | Fr.843.29 |
| 500 | Fr.3.26748 | Fr.1,633.74 |
| 1,000 | Fr.3.16467 | Fr.3,164.67 |
| Unit Price without VAT: | Fr.4.32000 |
|---|---|
| Unit Price with VAT: | Fr.4.66992 |

