
MAG-GLASS-10 | |
|---|---|
DigiKey Part Number | 1188-MAG-GLASS-10-ND |
Manufacturer | |
Manufacturer Product Number | MAG-GLASS-10 |
Description | MAG-GLASS-10 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Loupe, Swing Out 0.83" (21.00mm) 10x |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Olimex LTD | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Loupe, Swing Out | |
Lens Diameter | 0.83" (21.00mm) | |
Magnification Range | 10x |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.74000 | Fr.2.74 |
| Unit Price without VAT: | Fr.2.74000 |
|---|---|
| Unit Price with VAT: | Fr.2.96194 |

