
AMP1426CCLF | |
|---|---|
DigiKey Part Number | 5880-AMP1426CCLF-ND |
Manufacturer | |
Manufacturer Product Number | AMP1426CCLF |
Description | NON-METALLIC ELECTRICAL ENCLOSUR |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, Polycarbonate Light Gray, Clear Cover/Door Cover Included 12.000" L x 6.000" W (304.80mm x 152.40mm) X 14.000" (355.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 12.000" L x 6.000" W (304.80mm x 152.40mm) | |
Height | 14.000" (355.60mm) | |
Area (L x W) | 72.0in² (465cm²) | |
Design | Cover Included | |
Material | ||
Color | Light Gray, Clear Cover/Door | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.176.50000 | Fr.176.50 |
| Unit Price without VAT: | Fr.176.50000 |
|---|---|
| Unit Price with VAT: | Fr.190.79650 |

