
TT-K-22S-SLE-1000 | |
|---|---|
DigiKey Part Number | 5880-TT-K-22S-SLE-1000-ND |
Manufacturer | |
Manufacturer Product Number | TT-K-22S-SLE-1000 |
Description | THERMOCOUPLE WIRE, DUPLEX INSULA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Brown 22 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Conductor Strand 7/30 |
Mfr | Conductor Material CHROMEGA®, ALOMEGA® |
Packaging Bulk | Jacket (Insulation) Material |
Part Status Active | Length 1000.0' (304.8m) |
Cable Type | Jacket Color Brown |
Number of Conductors 2 | Operating Temperature -200°C ~ 260°C |
Wire Gauge | Conductor Insulation Perfluoro Alkoxy (PFA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2,258.87000 | Fr.2,258.87 |
| Unit Price without VAT: | Fr.2,258.87000 |
|---|---|
| Unit Price with VAT: | Fr.2,441.83847 |

