
A22480-001 | |
|---|---|
DigiKey Part Number  | 2262-A22480-001-ND  | 
Manufacturer  | |
Manufacturer Product Number  | A22480-001  | 
Description  | CIRC CBL 27POS PLUG TO WIRE 1.5'  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | Circular Cable Assembly Unshielded 1.50' (457.20mm)  | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Omnetics  | |
Series  | ||
Packaging  | Bag  | |
Part Status  | Active  | |
1st Connector Type  | Plug  | |
1st Connector Gender  | Male Pins  | |
1st Connector Number of Positions  | 27  | |
1st Connector Number of Positions Loaded  | All  | |
1st Connector Shell Size - Insert  | -  | |
1st Connector Orientation  | Keyed  | |
1st Connector Mounting Type  | Panel Mount  | |
2nd Connector Type  | Wire Leads  | |
2nd Connector Gender  | -  | |
2nd Connector Number of Positions  | -  | |
2nd Connector Number of Positions Loaded  | -  | |
2nd Connector Shell Size - Insert  | -  | |
2nd Connector Orientation  | -  | |
2nd Connector Mounting Type  | -  | |
Length  | 1.50' (457.20mm)  | |
Assembly Configuration  | Standard  | |
Cable Type  | Individual  | |
Cable Material  | Polytetrafluoroethylene (PTFE)  | |
Color  | Multiple  | |
Shielding  | Unshielded  | |
Ingress Protection  | IP68 - Dust Tight, Waterproof  | |
Usage  | Industrial Environments  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5 | Fr.214.71400 | Fr.1,073.57 | 
| Unit Price without VAT: | Fr.214.71400 | 
|---|---|
| Unit Price with VAT: | Fr.232.10583 | 


