
A79011-001 | |
|---|---|
DigiKey Part Number | 2262-A79011-001-ND |
Manufacturer | |
Manufacturer Product Number | A79011-001 |
Description | DUAL ROW NANO STRIP 18 SOCKET CO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18 Position Receptacle Connector 0.025" (0.64mm) Surface Mount Gold |
Category | Number of Rows 2 |
Mfr | Row Spacing - Mating 0.030" (0.76mm) |
Series | Mounting Type Surface Mount |
Packaging Bulk | Termination |
Part Status Active | Fastening Type Push-Pull |
Connector Type | Contact Finish - Mating |
Contact Type Female Socket | Insulation Height 0.130" (3.30mm) |
Style Board to Board | Applications General Purpose |
Number of Positions | Insulation Material Thermoplastic |
Number of Positions Loaded All | Contact Shape Circular |
Pitch - Mating | Contact Material Copper Alloy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.80.03000 | Fr.80.03 |
| 10 | Fr.68.02800 | Fr.680.28 |
| 25 | Fr.63.77240 | Fr.1,594.31 |
| 50 | Fr.60.73200 | Fr.3,036.60 |
| 100 | Fr.58.40550 | Fr.5,840.55 |
| Unit Price without VAT: | Fr.80.03000 |
|---|---|
| Unit Price with VAT: | Fr.86.51243 |

