
A29600-065 | |
---|---|
DigiKey Part Number | 2262-A29600-065-ND |
Manufacturer | |
Manufacturer Product Number | A29600-065 |
Description | CABLE ASSY NANO-D 65POS 1.5' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Nano-D Multiple, Individual 1.50' (457.20mm) Receptacle, Female Sockets to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | A29600-065 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omnetics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Individual Wire Leads | |
Type | D-Type, Nano-D | |
Number of Positions | 56 | |
Length | 1.50' (457.20mm) | |
Shielding | Unshielded | |
Color | Multiple, Individual | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.302.15000 | Fr.302.15 |
10 | Fr.256.87900 | Fr.2,568.79 |
25 | Fr.249.13000 | Fr.6,228.25 |
Unit Price without VAT: | Fr.302.15000 |
---|---|
Unit Price with VAT: | Fr.326.62415 |