
IND065BHV | |
|---|---|
DigiKey Part Number | 555-IND065BHVTR-ND - Tape & Reel (TR) 555-IND065BHVCT-ND - Cut Tape (CT) 555-IND065BHVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IND065BHV |
Description | DC DC CONVERTER 32-54V 65W |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 32 ~ 54V 2A 9.6V - 14.4V Input |
Datasheet | Datasheet |
Category | Power (Watts) 65 W |
Mfr | Applications ITE (Commercial) |
Series | Features Remote On/Off, OCP |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (With Derating) |
Part Status Obsolete | Efficiency 93.3% |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 8-SMD Module |
Voltage - Input (Min) 9.6V | Size / Dimension 1.10" L x 0.45" W x 0.33" H (27.9mm x 11.4mm x 8.5mm) |
Voltage - Input (Max) 14.4V | Supplier Device Package 8-SMD |
Voltage - Output 1 | Control Features Enable, Active Low |
Current - Output (Max) 2A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABXS001A4X41-SRZ | OmniOn Power | 189 | 555-ABXS001A4X41-SRZCT-ND | Fr.17.54000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | Fr.13.37268 | Fr.3,343.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.17.72000 | Fr.17.72 |
| 5 | Fr.17.06600 | Fr.85.33 |
| 10 | Fr.16.79000 | Fr.167.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.16.97000 | Fr.16.97 |
| 5 | Fr.15.99800 | Fr.79.99 |
| 10 | Fr.15.59600 | Fr.155.96 |
| 25 | Fr.15.08160 | Fr.377.04 |
| Unit Price without VAT: | Fr.16.97000 |
|---|---|
| Unit Price with VAT: | Fr.18.34457 |

