
KSTW006A0A41Z | |
|---|---|
DigiKey Part Number | 555-KSTW006A0A41Z-ND |
Manufacturer | |
Manufacturer Product Number | KSTW006A0A41Z |
Description | DC DC CONVERTER 5V 30W |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 6A 36V - 75V Input |
Datasheet | Datasheet |
Category | Power (Watts) 30 W |
Mfr | Voltage - Isolation 2.25 kV |
Series | Applications ITE (Commercial) |
Packaging Box | Features Remote On/Off, OCP, OTP, OVP, UVLO |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 90% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 36V | Package / Case 8-DIP Module, 1/16 Brick |
Voltage - Input (Max) 75V | Size / Dimension 1.30" L x 0.90" W x 0.37" H (33.0mm x 22.9mm x 9.3mm) |
Voltage - Output 1 | Control Features Enable, Active Low |
Current - Output (Max) 6A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 225 | Fr.21.16200 | Fr.4,761.45 |
| Unit Price without VAT: | Fr.21.16200 |
|---|---|
| Unit Price with VAT: | Fr.22.87612 |

