
KSTW010A0F841Z | |
|---|---|
DigiKey Part Number | 555-KSTW010A0F841Z-ND |
Manufacturer | |
Manufacturer Product Number | KSTW010A0F841Z |
Description | BUS CONVERTER, 33W SIXTEENTH-BRI |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 10A 36V - 75V Input |
Datasheet | Datasheet |
Category | Voltage - Isolation 2.25 kV |
Mfr | Applications ITE (Commercial) |
Series | Features Adjustable Output, Remote On/Off, Remote Sense |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Active | Efficiency 90% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case Sixteenth Brick |
Voltage - Input (Min) 36V | Size / Dimension 1.30" L x 0.90" W x 0.37" H (33.0mm x 22.9mm x 9.3mm) |
Voltage - Input (Max) 75V | Supplier Device Package Sixteenth Brick |
Voltage - Output 1 | Control Features Enable, Active Low |
Current - Output (Max) 10A | Approval Agency CE |
Power (Watts) 33 W | Standard Number 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 225 | Fr.22.24169 | Fr.5,004.38 |
| Unit Price without VAT: | Fr.22.24169 |
|---|---|
| Unit Price with VAT: | Fr.24.04327 |

