
KSTW015A0F41-SRZ | |
|---|---|
DigiKey Part Number | 555-KSTW015A0F41-SRZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KSTW015A0F41-SRZ |
Description | DC DC CONVERTER 3.3V 50W |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 15A 36V - 75V Input |
Datasheet | Datasheet |
Category | Power (Watts) 50 W |
Mfr | Voltage - Isolation 2.25 kV |
Series | Applications ITE (Commercial) |
Packaging Tape & Reel (TR) | Features Remote On/Off, OCP, OTP, OVP, UVLO |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 90.5% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 36V | Package / Case Module |
Voltage - Input (Max) 75V | Size / Dimension 1.30" L x 0.90" W x 0.37" H (33.0mm x 22.9mm x 9.3mm) |
Voltage - Output 1 | Control Features Enable, Active Low |
Current - Output (Max) 15A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 280 | Fr.23.48936 | Fr.6,577.02 |
| Unit Price without VAT: | Fr.23.48936 |
|---|---|
| Unit Price with VAT: | Fr.25.39200 |

