
1VAP2-6 V-15-1B6 | |
|---|---|
DigiKey Part Number  | 1VAP2-6V-15-1B6-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 1VAP2-6 V-15-1B6  | 
Description  | SWITCH SNAP ACT SPST-NO 15A 125V  | 
Manufacturer Standard Lead Time  | 13 Weeks  | 
Customer Reference  | |
Detailed Description  | Switch SPST-NO Chassis Mount  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | 1VAP2-6 V-15-1B6 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Omron Automation and Safety  | |
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Circuit  | SPST-NO  | |
Switch Function  | Off-Mom  | |
Current Rating (Amps)  | 15A (AC)  | |
Voltage Rating - AC  | 125 V  | |
Actuator Type  | Push-Pull Plunger  | |
Mounting Type  | Chassis Mount  | |
Termination Style  | Screw Terminal  | |
Ingress Protection  | IP00  | |
Features  | -  | |
Operating Force  | 1500gf  | |
Release Force  | -  | |
Operating Position  | -  | |
Pretravel  | 0.236" (6.0mm)  | |
Differential Travel  | -  | |
Overtravel  | 0.118" (3.0mm)  | |
Mechanical Life  | 100,000 Cycles  | |
Electrical Life  | 25,000 Cycles  | |
Operating Temperature  | -25°C ~ 80°C  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.54.98000 | Fr.54.98 | 
| Unit Price without VAT: | Fr.54.98000 | 
|---|---|
| Unit Price with VAT: | Fr.59.43338 | 

