
3G3AX-REM00K6100-IE | |
---|---|
DigiKey Part Number | 3G3AX-REM00K6100-IE-ND |
Manufacturer | |
Manufacturer Product Number | 3G3AX-REM00K6100-IE |
Description | 3G3_X BRAKING RESISTOR |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Braking Resistor 100Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Braking Resistor | |
For Use With/Related Products | 3G3LX, 3G3MX2, 3G3RX Series | |
Usage | - | |
Specifications | 100Ohm | |
Weight | 1.6 lbs (725.7 g) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.122.62000 | Fr.122.62 |
Unit Price without VAT: | Fr.122.62000 |
---|---|
Unit Price with VAT: | Fr.132.55222 |