Configurable Switch Body E-Stop, Round Non-Illuminated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A165E-SY

DigiKey Part Number
Z6712-ND
Manufacturer
Manufacturer Product Number
A165E-SY
Description
CONFIG SW BODY E-STOP NON-ILLUM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Configurable Switch Body E-Stop, Round Non-Illuminated
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Requires
Contact Block(s)
Type
Maintained
Illumination
Non-Illuminated
Actuator Type
E-Stop, Round
(Select First, Then Apply Filters) Compatible Series
Omron, A165E
Panel Cutout Dimensions
16mm (Round)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.42.47000Fr.42.47
5Fr.37.04600Fr.185.23
10Fr.34.92600Fr.349.26
25Fr.32.30440Fr.807.61
50Fr.30.44900Fr.1,522.45
100Fr.28.69630Fr.2,869.63
Manufacturers Standard Package
Unit Price without VAT:Fr.42.47000
Unit Price with VAT:Fr.45.91007