
A3CJ-7111 | |
|---|---|
DigiKey Part Number | A3CJ-7111-ND |
Manufacturer | |
Manufacturer Product Number | A3CJ-7111 |
Description | CONTACT BLOCK DPST 0.1A 125V/30V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Configurable Contact Block DPST-NO/NC 0.1A @ 125VAC/30VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | DPST-NO/NC | |
Requires | Switch Body | |
Termination Style | Solder Lug | |
Contact Rating @ Voltage | 0.1A @ 125VAC/30VDC | |
(Select First, Then Apply Filters) Compatible Series | Omron, A3C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.29.19000 | Fr.29.19 |
| Unit Price without VAT: | Fr.29.19000 |
|---|---|
| Unit Price with VAT: | Fr.31.55439 |

