
A3CT-7011 | |
---|---|
DigiKey Part Number | A3CT-7011-ND |
Manufacturer | |
Manufacturer Product Number | A3CT-7011 |
Description | CONTACT BLOCK DPST 1A 125V/30V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Configurable Contact Block DPST-NO/NC 1A @ 125VAC/30VDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | DPST-NO/NC | |
Requires | Switch Body | |
Termination Style | Solder Lug | |
Contact Rating @ Voltage | 1A @ 125VAC/30VDC | |
(Select First, Then Apply Filters) Compatible Series | Omron, A3C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.31.33000 | Fr.31.33 |
Unit Price without VAT: | Fr.31.33000 |
---|---|
Unit Price with VAT: | Fr.33.86773 |