CJ1M-CPU13 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Omron Automation and Safety
In Stock: 203
Unit Price: Fr.874.30000
Datasheet
CJ1M-CPU13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CJ1M-CPU13

DigiKey Part Number
Z12614-ND
Manufacturer
Manufacturer Product Number
CJ1M-CPU13
Description
CONTROL LOGIC 20K PROG 32K DATA
Customer Reference
Detailed Description
Programmable Logic Controller (PLC) DIN Rail
EDA/CAD Models
CJ1M-CPU13 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Obsolete
Number of Inputs and Type
-
Number of Outputs and Type
-
Expandable
20 Modules (1 Rack) Max
Voltage - Supply
-
Display Type
No Display
Number of Characters Per Row
-
Communications
RS-232C
Memory Size
32K Words
Mounting Type
DIN Rail
Features
Battery Backup
Operating Temperature
0°C ~ 55°C
Ingress Protection
-
Software
CX-One
Approval Agency
-
Weight
11 lbs (5 kg)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes