
D40R-LPB-21-M12 | |
---|---|
DigiKey Part Number | Z7410-ND |
Manufacturer | |
Manufacturer Product Number | D40R-LPB-21-M12 |
Description | INTERLOCK RFID 3PST |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | D40R-LPB-21-M12 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | RFID | |
Circuit | 3PST-2NC/1NO | |
Current Rating (Amps) | 200mA (DC) | |
Voltage Rating | 24VDC | |
Voltage - Supply | 24VDC | |
Holding Force | - | |
Actuator Type | Non-Contact | |
Termination Style | Cable with Connector (M12) | |
Features | - | |
Must Operate | 10mm | |
Must Release | 13mm | |
Conduit Thread Size | - | |
Operating Temperature | -25°C ~ 80°C | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Approval Agency | CE, cULus | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.327.48000 | Fr.327.48 |
Unit Price without VAT: | Fr.327.48000 |
---|---|
Unit Price with VAT: | Fr.354.00588 |