MFR Recommended

E2E2-X2C1 | |
|---|---|
DigiKey Part Number | Z9203-ND |
Manufacturer | |
Manufacturer Product Number | E2E2-X2C1 |
Description | SENSOR PROX INDUCTIVE 2MM CYLIND |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.079" (2mm) IP67 Cylinder, Threaded - M12 |
Datasheet | Datasheet |
EDA/CAD Models | E2E2-X2C1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Sensor Type | Inductive | |
Sensing Distance | 0.079" (2mm) | |
Output Type | NPN-NO, 3-Wire | |
Response Frequency | 1.5kHz | |
Shielding | Shielded | |
Material - Body | Nickel-Plated Brass | |
Voltage - Supply | 10V ~ 55V | |
Termination Style | Cable Leads | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M12 | |
Base Product Number |


