
E2Q6-N20E3-H | |
|---|---|
DigiKey Part Number | E2Q6-N20E3-H-ND |
Manufacturer | |
Manufacturer Product Number | E2Q6-N20E3-H |
Description | SENSOR PROX INDUCT 20MM IP67 MOD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.787" (20mm) IP67 Module |
Datasheet | Datasheet |
EDA/CAD Models | E2Q6-N20E3-H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.787" (20mm) | |
Output Type | NPN-NC/NO, 3-Wire | |
Response Frequency | 150Hz | |
Shielding | Shielded | |
Material - Body | Plastic | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Connector | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.227.74000 | Fr.227.74 |
| Unit Price without VAT: | Fr.227.74000 |
|---|---|
| Unit Price with VAT: | Fr.246.18694 |

