
E2V-X15C1 2M | |
---|---|
DigiKey Part Number | E2V-X15C12M-ND |
Manufacturer | |
Manufacturer Product Number | E2V-X15C1 2M |
Description | SENSOR PROX INDUCTIVE 15MM CYL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.591" (15mm) IP67 Cylinder, Threaded - M30 |
Datasheet | Datasheet |
EDA/CAD Models | E2V-X15C1 2M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.591" (15mm) | |
Output Type | PNP-NO, 3-Wire | |
Response Frequency | 30Hz | |
Shielding | Shielded | |
Material - Body | Nickel-Plated Brass | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Cable Leads | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M30 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.265.61000 | Fr.265.61 |
Unit Price without VAT: | Fr.265.61000 |
---|---|
Unit Price with VAT: | Fr.287.12441 |