
E3X-DRT21-S VER.3 | |
|---|---|
DigiKey Part Number | E3X-DRT21-SVER.3-ND |
Manufacturer | |
Manufacturer Product Number | E3X-DRT21-S VER.3 |
Description | VER.3 DEVICENET COMM FOR E3X |
Customer Reference | |
Detailed Description | Standard Sensor Amplifier |
Datasheet | Datasheet |
EDA/CAD Models | E3X-DRT21-S VER.3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Amplifier Type | Standard | |
Voltage - Supply | 11V ~ 25V | |
Output Type | - | |
Current - Supply | 70 mA | |
Base Product Number |

