
| E5AC-CX3DSM-804 | |
|---|---|
| DigiKey Part Number | SW1878-ND | 
| Manufacturer | |
| Manufacturer Product Number | E5AC-CX3DSM-804 | 
| Description | CONTROL TEMP/PROC 24V PANEL MNT | 
| Manufacturer Standard Lead Time | 13 Weeks | 
| Customer Reference | |
| Detailed Description | Process, Temperature Controller (RTD, Type B, E, J, K, L, N, PLII, R, S, T, U, W) 24VAC/DC Panel Mount | 
| Datasheet | Datasheet | 
| EDA/CAD Models | E5AC-CX3DSM-804 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Omron Automation and Safety | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Type | Process, Temperature Controller (RTD, Type B, E, J, K, L, N, PLII, R, S, T, U, W) | |
| Input Range | -200°C ~ 2300°C, 0 ~ 20mA, 0 ~ 10VDC | |
| Output Type | Analog, Relay (3) | |
| Control Method | On/Off, Proportional (PID) | |
| Communications | RS-485 (CompoWay/F, Modbus) | |
| Number of Characters Per Row | 4, 4 | |
| Display Type | LCD - Dual Color Characters, Backlight | |
| Display Characters - Height | 0.984" (25.00mm), 0.590" (15.00mm) | |
| Voltage - Supply | 24VAC/DC | |
| Panel Cutout Dimensions | Square - 92.00mm x 92.00mm | |
| Mounting Type | Panel Mount | |
| Termination Style | Screw Terminal | |
| Ingress Protection | IP66 - Dust Tight, Water Resistant | |
| Features | Event Input | |
| Operating Temperature | -10°C ~ 55°C | |
| Weight | 0.551 lb (249.93 g) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.430.46000 | Fr.430.46 | 
| Unit Price without VAT: | Fr.430.46000 | 
|---|---|
| Unit Price with VAT: | Fr.465.32726 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                




 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland