G3NA-240B-DC5-24
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
G3NA-240B-DC5-24

G3NA-410B-UTU AC100-240

DigiKey Part Number
G3NA-410B-UTUAC100-240-ND
Manufacturer
Manufacturer Product Number
G3NA-410B-UTU AC100-240
Description
SSR RELAY SPST-NO 10A 180-528V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Solid State SPST-NO (1 Form A) Hockey Puck
Datasheet
 Datasheet
EDA/CAD Models
G3NA-410B-UTU AC100-240 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Chassis Mount
Circuit
Output Type
AC, Zero Cross
Voltage - Input
100 ~ 120VAC
Voltage - Load
180 V ~ 528 V
Load Current
10 A
Termination Style
Screw Terminal
Operating Temperature
-30°C ~ 80°C
Package / Case
Approval Agency
CE, CSA, TUV, UR
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.137.43000Fr.137.43
Manufacturers Standard Package
Unit Price without VAT:Fr.137.43000
Unit Price with VAT:Fr.148.56183