Parametric Equivalent
Parametric Equivalent



G7Z-2A2B-11Z-R DC12V | |
|---|---|
DigiKey Part Number | G7Z-2A2B-11Z-RDC12V-ND |
Manufacturer | |
Manufacturer Product Number | G7Z-2A2B-11Z-R DC12V |
Description | RELAY GEN PURPOSE 4PST 40A 12V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Contactor 4PST-2NO/2NC (2 Form A, 2 Form B) 40 A 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Screw Terminal |
Manufacturer Omron Automation and Safety | Operating Temperature -25°C ~ 60°C |
Series | Must Operate Voltage 9 VDC |
Packaging Bulk | Must Release Voltage 1.2 VDC |
Part Status Active | Contact Material Silver Alloy |
Mounting Type Chassis Mount | Operate Time 50 ms |
Coil Voltage 12VDC | Release Time 50 ms |
Contact Form 4PST-2NO/2NC (2 Form A, 2 Form B) | Coil Current 308 mA |
Contact Rating (Current) 40 A | Coil Power 3.7W |
Switching Voltage 480VAC - Max | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| G7Z-2A2B-02Z-R DC12V | Omron Automation and Safety | 0 | G7Z-2A2B-02Z-RDC12V-ND | Fr.95.58000 | Parametric Equivalent |
| G7Z-2A2B-20Z-R DC12V | Omron Automation and Safety | 5 | Z11336-ND | Fr.96.54000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.95.58000 | Fr.95.58 |
| Unit Price without VAT: | Fr.95.58000 |
|---|---|
| Unit Price with VAT: | Fr.103.32198 |



