
H5AN-4DM AC100-240 | |
---|---|
DigiKey Part Number | H5AN-4DMAC100-240-ND |
Manufacturer | |
Manufacturer Product Number | H5AN-4DM AC100-240 |
Description | RELAY TIME DELAY 9999HR 3A 250V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Programmable (Multi-Function) Time Delay Relay SPDT (1 Form C) 0.01 Sec ~ 9999 Hrs Delay 3A @ 250VAC Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | H5AN-4DM AC100-240 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Relay Type | Mechanical Relay | |
Function | Programmable (Multi-Function) | |
Circuit | SPDT (1 Form C) | |
Delay Time | 0.01 Sec ~ 9999 Hrs | |
Contact Rating @ Voltage | 3A @ 250VAC | |
Voltage - Supply | 100 ~ 240VAC | |
Termination Style | Screw Terminal | |
Timing Adjustment Method | Up/Down Digit Keys | |
Timing Initiate Method | Input Voltage | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.660.54000 | Fr.660.54 |
Unit Price without VAT: | Fr.660.54000 |
---|---|
Unit Price with VAT: | Fr.714.04374 |