
| H5CC-L8EF | |
|---|---|
| DigiKey Part Number | 236-H5CC-L8EF-ND | 
| Manufacturer | |
| Manufacturer Product Number | H5CC-L8EF | 
| Description | TIMER,8-PIN,CONTACT,100-240AC | 
| Manufacturer Standard Lead Time | 4 Weeks | 
| Customer Reference | |
| Detailed Description | Time Counter (Hour Meter) 24 ~ 240VAC/DC DIN Rail | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Omron Automation and Safety | |
| Series | ||
| Packaging | Box | |
| Part Status | Active | |
| Type | Time Counter (Hour Meter) | |
| Operating Mode | Up, Down | |
| Count Rate | - | |
| Time Format | Multiple | |
| Number of Characters Per Row | 6, 6 | |
| Display Type | LCD - Dual Color Characters, Backlight | |
| Display Characters - Height | 0.394" (10.00mm), 0.236" (6.00mm) | |
| Input Type | No Voltage | |
| Output Type | Relay | |
| Voltage - Supply | 24 ~ 240VAC/DC | |
| Reset | External, Front Panel, Programmable | |
| Panel Cutout Dimensions | Square - 45.60mm x 45.60mm | |
| Mounting Type | DIN Rail | |
| Termination Style | Plug In, 8 Pin (Octal) | |
| Ingress Protection | IP66 - Dust Tight, Water Resistant | |
| Operating Temperature | -10°C ~ 55°C | |
| Weight | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.193.47000 | Fr.193.47 | 
| Unit Price without VAT: | Fr.193.47000 | 
|---|---|
| Unit Price with VAT: | Fr.209.14107 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland