H7HP-C8B is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Omron Automation and Safety
In Stock: 0
Unit Price: Fr.296.99000
Datasheet

MFR Recommended


Omron Automation and Safety
In Stock: 72
Unit Price: Fr.102.10000
Datasheet

MFR Recommended


Omron Automation and Safety
In Stock: 20
Unit Price: Fr.129.91000
Datasheet

MFR Recommended


Omron Automation and Safety
In Stock: 22
Unit Price: Fr.133.82000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H7HP-C8B

DigiKey Part Number
H7HP-C8B-ND
Manufacturer
Manufacturer Product Number
H7HP-C8B
Description
COUNTER LCD 8 CHAR 100-240V PNL
Customer Reference
Detailed Description
Totalizer 100 ~ 240VAC Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
H7HP-C8B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Obsolete
Type
Totalizer
Operating Mode
Up, Down, Individual
Count Rate
30Hz, 5kHz
Time Format
-
Number of Characters Per Row
8
Display Type
LCD - Red Characters, Backlight
Display Characters - Height
0.472" (12.00mm)
Input Type
No Voltage
Output Type
-
Voltage - Supply
100 ~ 240VAC
Reset
External, Front Panel
Panel Cutout Dimensions
Rectangular - 68.00mm x 33.00mm
Mounting Type
Panel Mount
Termination Style
Screw Terminal
Ingress Protection
IP66 - Dust Tight, Water Resistant
Operating Temperature
-10°C ~ 55°C
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes