
H8BM-RA DC24 | |
|---|---|
DigiKey Part Number | H8BM-RADC24-ND |
Manufacturer | |
Manufacturer Product Number | H8BM-RA DC24 |
Description | COUNTER LCD 6 CHAR 24V PANEL MT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Time Counter, Totalizer 24VDC Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | H8BM-RA DC24 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Time Counter, Totalizer | |
Operating Mode | Up | |
Count Rate | 30Hz, 500Hz | |
Time Format | 99999.9hrs, sec | |
Number of Characters Per Row | 6, 6 | |
Display Type | LCD - Black Characters, Green Backlight | |
Display Characters - Height | 0.394" (10.00mm), 0.275" (7.00mm) | |
Input Type | Voltage | |
Output Type | Solid State | |
Voltage - Supply | 24VDC | |
Reset | External, Front Panel | |
Panel Cutout Dimensions | Square - 68.00mm x 68.00mm | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP54 - Dust Protected, Water Resistant | |
Operating Temperature | -10°C ~ 55°C | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1,178.01000 | Fr.1,178.01 |
| Unit Price without VAT: | Fr.1,178.01000 |
|---|---|
| Unit Price with VAT: | Fr.1,273.42881 |


