K3GN-NDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K3GN-NDC-L1 24VDC

DigiKey Part Number
K3GN-NDC-L124VDC-ND
Manufacturer
Manufacturer Product Number
K3GN-NDC-L1 24VDC
Description
PROCESS METER LCD PANEL MOUNT
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Process Meter LCD - Dual Color Characters, Backlight Display Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
K3GN-NDC-L1 24VDC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Type
Process Meter
Measuring Type
Process
Measuring Range
4 ~ 20mA, ±10VDC
Display Type
LCD - Dual Color Characters, Backlight
Number of Characters Per Row
5
Display Characters - Height
0.275" (7.00mm)
Output Type
Analog, Relay (2)
Voltage - Supply
24VDC
Panel Cutout Dimensions
Rectangular - 45.00mm x 22.20mm
Mounting Type
Panel Mount
Termination Style
Screw Terminal
Ingress Protection
IP66 - Dust Tight, Water Resistant
Features
-
Operating Temperature
-10°C ~ 55°C
Weight
0.221 lb (100.24 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$661.95000$661.95
10$557.93300$5,579.33
Manufacturers Standard Package
Unit Price without VAT:$661.95000
Unit Price with VAT:$715.56795