
K3HB-HTA 100-240VAC | |
|---|---|
DigiKey Part Number | K3HB-HTA100-240VAC-ND |
Manufacturer | |
Manufacturer Product Number | K3HB-HTA 100-240VAC |
Description | TEMP METER LCD PANEL MOUNT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Temperature Meter LCD - Dual Color Characters, Backlight Display Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | K3HB-HTA 100-240VAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Temperature Meter | |
Measuring Type | RTD, Thermocouple | |
Measuring Range | -200°C ~ 2300°C | |
Display Type | LCD - Dual Color Characters, Backlight | |
Number of Characters Per Row | 5, 5 | |
Display Characters - Height | 0.560" (14.20mm), 0.192" (4.90mm) | |
Output Type | Option Cards Available | |
Voltage - Supply | 100 ~ 240VAC | |
Panel Cutout Dimensions | Rectangular - 92.00mm x 45.00mm | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Features | Option Cards Available | |
Operating Temperature | -10°C ~ 55°C | |
Weight | 0.662 lb (300.28 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.703.54000 | Fr.703.54 |
| Unit Price without VAT: | Fr.703.54000 |
|---|---|
| Unit Price with VAT: | Fr.760.52674 |







