
K8DS-PU2 | |
|---|---|
DigiKey Part Number | Z9681-ND |
Manufacturer | |
Manufacturer Product Number | K8DS-PU2 |
Description | 17.5 MM 3-PHASE VOLTAGE RELAY |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Phase Loss, Phase Sequence 380 ~ 480VAC |
Datasheet | Datasheet |
EDA/CAD Models | K8DS-PU2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Phase Loss, Phase Sequence | |
Trip Status | - | |
Trip Range | - | |
Delay Time | 0.1 Sec ~ 30 Sec | |
Voltage - Supply | 380 ~ 480VAC | |
Output Type | Relay | |
Circuit | SPDT (1 Form C) | |
Contact Rating @ Voltage | 5A @ 250VAC | |
Mounting Type | DIN Rail | |
Operating Temperature | -20°C ~ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.172.91000 | Fr.172.91 |
| Unit Price without VAT: | Fr.172.91000 |
|---|---|
| Unit Price with VAT: | Fr.186.91571 |

