Similar




| LY1F DC6 | |
|---|---|
| DigiKey Part Number | LY1FDC6-ND | 
| Manufacturer | |
| Manufacturer Product Number | LY1F DC6 | 
| Description | RELAY GEN PURPOSE SPDT 15A 6V | 
| Manufacturer Standard Lead Time | 13 Weeks | 
| Customer Reference | |
| Detailed Description | General Purpose Relay SPDT (1 Form C) 6VDC Coil Chassis Mount | 
| Datasheet | Datasheet | 
| EDA/CAD Models | LY1F DC6 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Mounting Type | ||
| Coil Voltage | ||
| Contact Form | SPDT (1 Form C) | |
| Contact Rating (Current) | 15 A | |
| Switching Voltage | 250VAC, 125VDC - Max | |
| Load - Max Switching | 3750VA, 1875W | |
| Coil Current | 150 mA | |
| Coil Type | Non Latching | |
| Features | - | |
| Termination Style | Plug In | |
| Seal Rating | - | |
| Coil Insulation | - | |
| Must Operate Voltage | 4.8 VDC | |
| Must Release Voltage | 0.6 VDC | |
| Operate Time | 25 ms | |
| Release Time | 25 ms | |
| Operating Temperature | -25°C ~ 55°C | |
| Contact Material | Silver Alloy | |
| Approval Agency | CE, CSA, TUV, UR | |
| Relay Type | ||
| Grade | - | |
| Qualification | - | |
| Coil Resistance | 40 Ohms | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.9.93000 | Fr.9.93 | 
| Unit Price without VAT: | Fr.9.93000 | 
|---|---|
| Unit Price with VAT: | Fr.10.73433 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland